MF-R017 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 340 mA (trip), 170 mA (hold), MF-R017
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
PTC fuses with reset, type Bourns MF-R.
Leaf format, radial connections
Rated voltage 60 V Style 1.
Technical specifications
Trigger current | 340 mA | |
Design | radial | |
max. holding current | 170 mA | |
Rated voltage (DC) | 60 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |