MF-MSMF110-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1812, 6 V (DC), 100 A, 2.2 A (trip), 1.1 A (hold), MF-MSMF110-2
Unit Price (€ / pc.)
0.4284 € *
Available: 472 pcs.
Leadtime: 12 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3808 €
100 pcs.
0.3570 €
500 pcs.
0.3332 €
4000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD fuses with reset function size 1812, type Bourns MF-MSMF.
PTC fuses
Fault current max. 100 A.
Technical specifications
Trigger current | 2.2 A | |
Design | SMD 1812 | |
max. holding current | 1.1 A | |
Rated voltage (DC) | 6 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |