T4011008041-000 | TE Connectivity

Plug, M8, 4 pole, screw connection, screw locking, straight, T4011008041-000

Order No.: 50F906
EAN: 4099889698732
MPN:
T4011008041-000
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Available in 5 Days: 601 pcs.
Leadtime: 1 Week **
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
15 pcs.
8.4014 €
55 pcs.
7.9135 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, T4011008041-000, TE Connectivity

Assembly type: Electrical connector, Connector system: Wire-to-Wire, Sealable: Yes, Connector and contact terminates To: Wire and Cable, Circular connector type: Plug, Keying: A, Number of positions: 4, Number of power positions: 0, Number of signal positions: 8, Contacts preloaded: Yes, Operating Voltage: 30 VAC, Environmental protection type: Elastomer sealed, Shell base material: Brass, Circular connector insulation material type: Polyamide 66 GF25, Contact current rating (Max): 3 A, Reverse gender: No, Circular connector contact type: Pin, Mating alignment: With, polarization code: A, Mating alignment type: Keyed, Circular connector shell size: 12, Wire Size: 0.25 – 0.14 mm², Wire Size: 24 – 26 AWG, IP water sealing level: IP67, Operating temperature range: -40 – 85 °C,-40 – 85 °C, Durability rating: 100 Cycles, Circuit application: Signal, Shielded: Yes, Field serviceable: Yes

Technical Data

  • Thread size: M8
  • Assembly: Cable assembly
  • Type of locking: Screw locking
  • Degree of protection (IP): IP67
Technical specifications
Version plug
Thread size M8
Coding A
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
contact surface
Version
Type of locking
Coding
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Type of locking
Coding
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)
Plug, M8, 4 pole, screw connection, screw locking, straight, T4011008041-000
Order No.:
 50F906
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 T4011008041-000
Available: 0 pcs. Available in 5 Days: 601 pcs. Leadtime: 1 Week **
Total Price: 8.40 € *
15 pcs.
8.4014 €
55 pcs.
7.9135 €
4 pole
gold-plated
plug
screw locking
A
cable assembly
straight
M8
screw connection
IP67