T4010019031-000 | TE Connectivity
Jack, M8, 3 pole, screw connection, screw locking, straight, T4010019031-000
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Sensor-actuator connector, T4010019031-000, TE
Features
- Shielded
- Sealable
- With O-ring
- Degree of protection: IP67
Technical specifications
Version | jack | |
Thread size | M8 | |
Coding | A | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |