12142 | Lumberg Automation

Valve adapter, valve adapter, 3 pole, 24 V, 12142

Order No.: 50F7637
EAN: 4099889742640
MPN:
12142
VAD 1A-1-3-M8-3
Series: VAD
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
9.4962 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
9.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4962 €

Valve adapter, VAD 1A-1-3-M8-3, Lumberg Automation

Valve adapter form A, with LED function indicator varistor voltage protection, connected protective earth, with M8 male receptacle connector.

Technical specifications
Version valve adapter
Wiring varistor
LED display Yes
Rated voltage 24 V
Pin number 3 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Rated voltage
Version
Type of locking
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Rated voltage
Version
Type of locking
Degree of protection (IP)
Valve adapter, valve adapter, 3 pole, 28993
Order No.:
 50F7638
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 28993
Available: 0 pcs. Leadtime: 24 Weeks **
Total Price: 10.19 € *
1 pcs.
10.1864 €
3 pole
valve adapter
screw locking
Valve adapter, valve adapter, 3 pole, 32 V, 46568
Order No.:
 50F7641
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 46568
Available: 0 pcs. Leadtime: 29 Weeks **
Total Price: 9.97 € *
1 pcs.
9.9722 €
3 pole
32 V
valve adapter
screw locking
IP67
Valve adapter, valve adapter, 3 pole, 30567
Order No.:
 50F7640
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 30567
Available: 0 pcs. Leadtime: 24 Weeks **
Total Price: 10.10 € *
1 pcs.
10.1031 €
3 pole
valve adapter
screw locking
IP67
Valve adapter, valve adapter, 3 pole, 24 V, 12142
Order No.:
 50F7637
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 12142
Available: 0 pcs. Leadtime: 29 Weeks **
Total Price: 9.50 € *
1 pcs.
9.4962 €
3 pole
24 V
valve adapter
screw locking
IP67
Valve adapter, valve adapter, 2 pole, 32 V, 12141
Order No.:
 50F7636
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 12141
Available: 0 pcs. Leadtime: 29 Weeks **
Total Price: 9.14 € *
1 pcs.
9.1392 €
2 pole
32 V
valve adapter
screw locking
IP67