21140 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 70 m, PUR, black, 0.5 A, 21140
Unit Price (€ / pc.)
337.9838 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Double-ended cordset, RSTS 8X-RSTS 8X-478/70 M, Lumberg Automation
Gigabit Ethernet Cat7 Data double-ended cordset: Male straight X-coded black M12 Standard to male straight X-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 0.5 A; PUR black cable, 8-wires, 4x2x0.14 mm².
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable plug, straight | |
Colour | black | |
Cable length | 70 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 0.5 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |