12077 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve connector, 5 pole, 2 m, PUR, black, 12077

Order No.: 50F6340
EAN: 4099891149499
MPN:
12077
RST 5-VAD 3C-4-2-228/2 M
Series: RST
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
22.5148 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
22.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
22.5148 €

Sensor cordset, RST 5-VAD 3C-4-2-228/2 M, Lumberg Automation

Sensor cordset, M12 male with self-locking screw coupling to connector for pressure switch as per DIN EN 175301-803, type A, 5-pin, yellow LED and green operation indicator.

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) valve connector
Colour black
Cable length 2 m
Material PUR
max. Voltage 32 V
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead