18252 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to valve connector, 5 pole, 5 m, PUR, black, 4 A, 18252
Unit Price (€ / pc.)
26.5965 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Sensor cordset, RST 5-VAD 3C-4-1-228/5 M, Lumberg Automation
Sensor cordset, double-ended, M12 male connector with self-locking threaded joint and connector for pressure switches according to DIN EN 175301-803, form A, 5 poles, LED yellow and function indicator green, PUR jacket, halogen free, black, 0.3 meters.
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | valve connector | |
Colour | black | |
Cable length | 5 m | |
LED display | Yes | |
Material | PUR | |
max. Voltage | 32 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |