12055 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to valve connector, 5 pole, 0.7 m, PUR, black, 12055
Unit Price (€ / pc.)
21.2891 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | valve connector | |
Colour | black | |
Cable length | 0.7 m | |
Material | PUR | |
max. Voltage | 32 V | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |