11992 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape B, 3 pole, 1.5 m, PUR, black, 4 A, 11992
Unit Price (€ / pc.)
20.5394 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Actuator cordset, RST 5-3-VBD 1A-1-2-241/1,5 M, Lumberg Automation
Actuator cordset, with self-locking screw coupling to valve connector as per DIN EN 175301-803, type B, 3-pin, protection circuit using varistor (yellow LED).
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | valve connector DIN shape B | |
Colour | black | |
Cable length | 1.5 m | |
LED display | Yes | |
Material | PUR | |
max. Voltage | 32 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |