28720 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 5 m, PVC, orange, 4 A, 28720

Order No.: 50F1670
EAN: 4099891116811
MPN:
28720
PRST 4-PRKWT/LED P 4-07/5 M
Series: PRST
Lumberg Automation
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
41.2335 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
41.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
41.2335 €

Actuator/sensor double-ended cordset, PRST 4-PRKWT/LED P 4-07/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded orange 4-pin M12 F&B (PVC) connector to female angled A-coded transparent 4-pin M12 F&B (PVC) connector with 3xLEDs (PNP), 10-30 V DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Colour orange
Cable length 5 m
LED display Yes
Material PVC
max. Voltage 30 V
Rated current 4 A
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead