2104 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 20 m, TPE, black, 1.5 A, 2104
Unit Price (€ / pc.)
111.0984 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Double-ended cordset, 0985 S4742 104/20 M, Lumberg Automation
Fast Ethernet Cat5e Data double-ended cordset: Male straight D-coded black M12 Standard to male straight RJ45-coded black RJ45 Field Attachable, shielded, 30 V AC / 42 V DC, 1.5 A; TPE green cable, 4-wires, 0.38 mm².
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | RJ45-cable plug, straight | |
Colour | black | |
Cable length | 20 m | |
LED display | No | |
Material | TPE | |
max. Voltage | 60 V | |
Rated current | 1.5 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |