27310 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 15 m, PUR, black, 4 A, 27310

Order No.: 50F0125
EAN: 4099891107130
MPN:
27310
0935 253 105/15 M
Series: 0935253
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
64.3909 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
64.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
64.3909 €

Single-ended cordset, 0935 253 105/15 M, Lumberg Automation

CANopen/DeviceNet Data single-ended cordset: M12 Standard, female, straight, 5-pin, A-coded, black body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mm² + Power: 2x0.34 mm².

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour black
Cable length 15 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead