TL317CLP | Texas Instruments
Voltage regulator, 1.2-32 VDC, 100 mA, positive, TO-92, TL317CLP
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, TL317CLP, TI
The TL317CLP is an adjustable three-terminal positive voltage regulator capable of supplying 100 mA over an output-voltage range of 1.25 V to 32 V. It is exceptionally easy to use and requires only two external resistors to set the output voltage. This regulator offers full overload protection available only in integrated circuits. Included on the chip are current-limiting and thermal-overload protection. All overload-protection circuitry remains fully functional, even when ADJUSTMENT is disconnected.
Features
- Output current capability of 100 mA
- Input regulation typically 0.01% per input-voltage change
- Output regulation typically 0.5%
- Ripple rejection typically 80 dB
Applications
- Power supplies
- Portable devices
- Computing and servers
- HVAC: heating, ventilation, and air conditioning
Number of Regulators | 1 | |
Version | adjustable | |
Output voltage DC | 1.2-32 VDC | |
Output current | 100 mA | |
Input voltage AC | 5-35 V | |
Enclosure | TO-92 | |
max. operating temperature | 125 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Polarity | positive |
Country of origin | PH |
Customs tariff number | 85423390 |
Original Packaging | Bulk with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |