TLE2142CP | Texas Instruments
Dual Low Noise Operational Amplifier, PDIP-8, TLE2142CP
Order No.: 49S5443
EAN: 4099879094353
MPN:
TLE2142CP
Unit Price (€ / pc.)
5.0575 € *
Available: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.7719 €
50 pcs.
4.4982 €
100 pcs.
4.2126 €
500 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, TLE2142CP, TI
The TLE2142CP is a high-performance, internally compensated operational amplifier, built using complementary bipolar Excalibur process. The design incorporates an input stage that simultaneously achieves low audio-band noise of 10.5 nV/√Hz with a 10-Hz 1/f corner and symmetrical 40-V/μs slew rate typically with loads up to 800 pF.
Features
- Saturation recovery
- Fast settling time
- Large output swing
- Low noise
Technical specifications
Number of channels | 2 | |
Version | Precision operational amplifier | |
Enclosure | PDIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |