TLC339CN | Texas Instruments
Quad Micropower Comparator, PDIP-14, TLC339CN
Order No.: 49S5271
EAN: 4099879094209
MPN:
TLC339CN
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Micropower comparator, TLC339CN, TI
The TLC339CN consists of four independent differential-voltage comparators, designed to operate from a single supply. The LinCMOS process offers superior analog performance to standard CMOS processes.
Features
- Single-Supply operation
- Very low power
- Fast response time
- On-Chip ESD Protection
Technical specifications
Number of channels | 4 | |
Version | Micropower comparator | |
Enclosure | PDIP-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |