TLC372CP | Texas Instruments

Quad Differential Comperator, PDIP-8, TLC372CP

Order No.: 49S5270
EAN: 4099879094193
MPN:
TLC372CP
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
0.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8925 €

Differential comparator, TLC372CP, TI

The TLC372CP is a fabricated device using LinCMOS technology and consists of two independent voltage comparators, each designed to operate from a single power supply. This device has internal electrostatic discharge (ESD) protection circuits and has been classified with a 1000-V ESD rating using human body model testing.

Features

  • Single-Supply operation
  • Common-Mode input voltage
  • Fast response time
  • Built-in ESD Protection
Technical specifications
Number of channels 4
Version Differential comparator
Enclosure PDIP-8
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin MX
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Number of channels
Assembly
Enclosure
Version
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of channels
Assembly
Enclosure
Version
min. operating temperature
max. operating temperature
Quad Differential Comperator, PDIP-8, TLC372CP
Order No.:
 49S5270
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 TLC372CP
Available: 0 pcs. Leadtime: 35 Weeks **
Total Price: 0.89 € *
1000 pcs.
0.8925 €
4
THT
PDIP-8
Differential comparator
0 °C
70 °C
Dual Differential Comperator, SOIC-8, TLC372CD (SMD)
Order No.:
 49S5273
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 TLC372CD (SMD)
Available: 0 pcs. Leadtime: 35 Weeks **
Total Price: 0.89 € *
1500 pcs.
0.8925 €
2
SMD
SOIC-8
Differential comparator
0 °C
70 °C