TDA7293V | STMicroelectronics
100 Watt, DMOS Audio Amplifier, TDA7293V
Order No.: 49S3036
EAN: 4099879091413
MPN:
TDA7293V
Unit Price (€ / pc.)
9.4724 € *
Available: 512 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 1 Week **
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
10 pcs.
8.7703 €
50 pcs.
8.2705 €
100 pcs.
7.7945 €
250 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale
The TDA7293 is a monolithic integrated circuit in Multiwatt15 package, intended for use as audio class AB amplifier in Hi-Fi field applications, such as home stereo, self powered loudspeakers and Topclass.
Technical specifications
Enclosure | Multiwatt-15 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |