0451015.MRL | Littelfuse
SMD-Fuse 6.1 x 2.69 mm, 15 A, FF, 65 V (DC), 65 V (AC), 50 A breaking capacity, 0451015.MRL
Unit Price (€ / pc.)
1.0115 € *
Available: 817 pcs.
Available in 4 Days: 2,000 pcs.
Leadtime: 1 Week **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.8925 €
100 pcs.
0.7854 €
500 pcs.
0.7259 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Fuse, 0451015.MRL,LITTELFUSE
The 0451015.MRL is a very small Wire-in-Air (WIA) square shape surface mount fuse that as designed for secondary side circuit over-current protection applications. These fuses are designed for PCB using surface mount technology.
Features
- Very fast-acting
- Wide range of current
- RoHS-compliant and Halogen-free
- Small size
Applications
- Notebook PC
- LCD monitor
- Storage system
- Wireless basestation
- Battery charging circuit protection
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | FF | |
Breaking capacity | 50 A | |
Design | 6.1 x 2.69 mm | |
Width | 2.69 mm | |
Enclosure | SMD | |
Height | 2.69 mm | |
Length | 6.1 mm | |
Rated voltage (AC) | 65 V | |
Rated voltage (DC) | 65 V | |
Rated current | 15 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361050 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |