1205 12 315 5M | Lutronic
Sensor actuator cable, M12-cable socket, angled to open end, 12 pole, 5 m, PUR, black, 1.5 A, 1205 12 315 5M
Order No.: 48F192
EAN: 4099891106164
MPN:
1205 12 315 5M
Unit Price (€ / pc.)
53.1573 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
53.16 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1573 €
10 pcs.
49.4445 €
25 pcs.
45.4818 €
50 pcs.
41.8404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable with molded connector, one side with angled M12 female connector, A-coded, 12 poles, other side with open ends, 12 x 0.25 mm² (AWG 24), cable material: PUR, black, 5 m long, according to UL style 20549. Rated voltage: 30 V (at pollution degree 3), rated current: 1.5 A (at 40 °C), rated impulse voltage: 0.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 12 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |