1206 04 L2 301 2M | Lutronic
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 2 m, PUR, black, 4 A, 1206 04 L2 301 2M
Order No.: 48F133
EAN: 4099891105877
MPN:
1206 04 L2 301 2M
Unit Price (€ / pc.)
11.6144 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Sensor/actuator cable with molded connector, 4-pole, A-coded, one side with angled M12 female connector with LED L2, other side with open ends, 3 x 0.34 mm² (AWG 22), cable material: PUR, black, 2 m long, according to UL style 20549. Rated voltage: 10 to 30 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 2.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 2 m | |
LED display | Yes | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |