SN75176BP | Texas Instruments

Gate Driver IC, Transceiver, PDIP-8, SN75176BP

Order No.: 46S1010
EAN: 4099879102911
MPN:
SN75176BP
Series: 75
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 362 pcs.
Available in 5 Days: 11,950 pcs.
Leadtime: 1 Week **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.4518 €
100 pcs.
1.2495 €
250 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Differential bus transceiver, SN75176BP, Texas Instruments

The SN75176BP differential bus transceiver is an integrated circuits designed for bidirectional data communication on multipoint bus transmission lines. This device is designed for balanced transmission lines and combines a 3 state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active high and active low enables, respectively, that can be connected together externally to function as a direction control.

Features

  • Bidirectional transceivers
  • 3-State driver and receiver outputs
  • Individual driver and receiver enables
  • Thermal shutdown protection
  • Driver positive and negative current limiting

Applications

  • Chemical and gas sensors
  • Digital signage
  • HMI (human machine interfaces)
  • TETRA base stations
  • Wireless repeaters
Technical specifications
Number of channels 1
Version Transceiver
Output voltage DC 4.75-5.25 V
Enclosure PDIP-8
Assembly THT
Logistics
Country of origin MX
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Number of channels
Version
Assembly
Output voltage DC
Enclosure
Input voltage
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of channels
Version
Assembly
Output voltage DC
Enclosure
Input voltage
Gate Driver IC, Transceiver, PDIP-8, SN75176BP
Order No.:
 46S1010
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN75176BP
Available: 362 pcs. Available in 5 Days: 11,950 pcs. Leadtime: 1 Week **
Total Price: 1.74 € *
1 pcs.
1.7374 €
10 pcs.
1.4518 €
100 pcs.
1.2495 €
250 pcs.
1.1305 €
1
Transceiver
THT
4.75-5.25 V
PDIP-8
Gate Driver IC, Peripheral driver, PDIP-8, SN75451BP
Order No.:
 46S3250
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN75451BP
Available: 528 pcs. Leadtime: 6 Weeks **
Total Price: 1.39 € *
1 pcs.
1.3923 €
10 pcs.
1.1305 €
100 pcs.
0.9639 €
250 pcs.
0.8211 €
1000 pcs.
0.7259 €
Peripheral driver
THT
4.75-5.25 V
PDIP-8
5.5 V
Gate Driver IC, Transceiver, SOIC-8, SN75176BD
Order No.:
 46S1005
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN75176BD
Available: 5,049 pcs. Leadtime: 6 Weeks **
Total Price: 1.84 € *
1 pcs.
1.8445 €
10 pcs.
1.4875 €
100 pcs.
1.2495 €
250 pcs.
1.0829 €
1000 pcs.
0.9639 €
1
Transceiver
SMD
4.75-5.25 V
SOIC-8
Gate Driver IC, Transistor, PDIP-16, SN75468N
Order No.:
 46S3800
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN75468N
Available: 977 pcs. Leadtime: 6 Weeks **
Total Price: 1.61 € *
1 pcs.
1.6065 €
10 pcs.
1.2971 €
100 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
transistor
THT
PDIP-16
Gate Driver IC, Peripheral driver, PDIP-8, SN75452BP
Order No.:
 46S3300
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN75452BP
Available: 221 pcs. Leadtime: 6 Weeks **
Total Price: 0.84 € *
1 pcs.
0.8449 €
50 pcs.
0.7616 €
100 pcs.
0.7021 €
250 pcs.
0.6545 €
500 pcs.
0.5831 €
Peripheral driver
THT
4.75-5.25 V
PDIP-8
5.5 V
Gate Driver IC, Receiver, PDIP-14, SN75182N
Order No.:
 46S1050
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN75182N
Available: 475 pcs. Leadtime: 6 Weeks **
Total Price: 3.38 € *
1 pcs.
3.3796 €
25 pcs.
3.0940 €
50 pcs.
2.8560 €
100 pcs.
2.6418 €
250 pcs.
2.5347 €
2
Receiver
THT
4.5-5.5 V
PDIP-14
Gate Driver IC, Receiver, SOIC-14, SN75189AD
Order No.:
 46S1240
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN75189AD
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.49 € *
1000 pcs.
0.4879 €
Receiver
SMD
4.5-5.5 V
SOIC-14
Gate Driver IC, Peripheral driver, PDIP-8, SN75471P
Order No.:
 46S3950
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN75471P
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
Peripheral driver
THT
4.75-5.25 V
PDIP-8
5.5 V