83000000005 | Littelfuse
Fuse holder, 5 x 20 mm, 6 A, 250 V, PCB mounting, 83000000005
fuse holder for 5 x 20 mm G fuse
Type: 830
axial, for PCB mounting, compliant with IEC 60127-6 and UL 512. Pin pitch: 7.62 mm. Insulators: thermoplastic (polyamide PA 6.6) socket compliant with UL 94 VDC0, black. Rated load: 6.3 A/250 V. Test voltage: 4.0 kV/50 Hz (1.0 minute, dry run). Degree of protection to IEC 60529: IP 40. Certifications: VDE, Semko, UL, CSA.
Connection | PCB connection | |
Version | closed | |
Type of mounting | PCB mounting | |
Touch protection | PC2 | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP40 |
Country of origin | CH |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |