57100000001 | Littelfuse
Fuse holder, 8.5 mm/TR5/TE5, 6 A, 250 V, PCB mounting, 57100000001
holder für picofuse
Type: 571, with PCB terminals
PCB connection, with bulkhead fastener M12.7 x 1.5. Holder material: thermoplastic, black, UL 94 VDC0, polyamide 6.6. Cap: thermoplastic, crystal clear, polycarbonate, UL 94 VDC0. Contacts: tinned copper alloy. Rated voltage: 250 V. Rated current: max. 6.3 A. Rated power: max. 2.5 W.
Connection | solder pin | |
Version | open | |
Type of mounting | PCB mounting | |
Installation diameter | 12.7 mm | |
For Fuse | 8.5 mm/TR5/TE5 | |
Rated voltage | 250 V | |
Rated current | 6 A |
Country of origin | PH |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |