1610-21-8A | E-T-A
Automotive circuit breaker, 8 A, 28 V, honey yellow, (L x W x H) 20 x 6 x 34.9 mm, 1610-21-8A
Unit Price (€ / pc.)
10.6981 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Thermal automotive circuit breaker, 1610-21-8A, E-T-A
Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critical.
Applications
- Extra low voltage wiring systems on all types of vehicles and marine craft
Technical specifications
Version | automotive circuit breaker | |
Breaking capacity | 50 A | |
Width | 6 mm | |
Colour | honey yellow | |
Height | 34.9 mm | |
Length | 20 mm | |
Rated voltage | 28 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |