MKT1818510065 | Vishay

MKT film capacitor, 1 µF, ±20 %, 63 V (DC), PET, 7.5 mm, MKT1818510065

Order No.: 46D790
EAN: 4099879855015
MPN:
MKT1818510065
MKT 1818 63 V 1,0
Series: MKT 1818
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 807 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
3 pcs.
1.4280 €
15 pcs.
1.2257 €
75 pcs.
1.0829 €
400 pcs.
0.9639 €
800 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, type Vishay/Roederstein MKT 1818.

Radial, to IEC/EN 60384-2

Technical specifications
Number of pins 2
Design radial
Width 5.7 mm
Dielectric material PET
Height 11.5 mm
Capacity 1 µF
Length 10.3 mm
max. operating temperature 100 °C
min. operating temperature -55 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 63 V
Grid 7.5 mm
Tolerance ±20 %
Logistics
Country of origin PT
Customs tariff number 85322500
Original Packaging Carton with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage (AC)
Height
Capacity
Width
Length
Rated voltage (DC)
Design
Grid
Tolerance
min. operating temperature
Number of pins
Dielectric material
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Height
Capacity
Width
Length
Rated voltage (DC)
Design
Grid
Tolerance
min. operating temperature
Number of pins
Dielectric material
max. operating temperature
MKT film capacitor, 1 µF, ±20 %, 63 V (DC), PET, 7.5 mm, MKT1818510065
Order No.:
 46D790
Manufacturer:
 Vishay
Manufacturer SKU:
 MKT1818510065
Available: 807 pcs. Leadtime: On Request **
Total Price: 4.28 € *
3 pcs.
1.4280 €
15 pcs.
1.2257 €
75 pcs.
1.0829 €
400 pcs.
0.9639 €
800 pcs.
0.8568 €
40 V
11.5 mm
1 µF
5.7 mm
10.3 mm
63 V
radial
7.5 mm
±20 %
-55 °C
2
PET
100 °C