SN74145N | Texas Instruments

Decoder, PDIP16, THT, Standard TTL

Order No.: 45S3900
EAN: 4099879089823
MPN:
SN74145N
Series: 74
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
650 pcs.
3.0107 €

Decoder/driver, SN74145N, Texas Instruments

The SN74145N monolithic BCD-to-decimal decoder/drivers consist of eight inverters and ten four-input NAND gates. The inverters are connected in pairs to make BCD input data available for decoding by the NAND gates, full decoding of valid BCD input logic ensures that all outputs remain off for all invalid binary input conditions. This product features high-performance, n-p-n output transistors designed for use as indicator/relay drivers or as open-collector logic-circuit drivers. Each of the highbreakdown output transistors (15 volts) will sink up to 80 mil.

Features

  • Fully decoding of input logic
  • Have 80-mA sink-current capability
  • All outputs are off for invalid BCD input conditions
Technical specifications
Output current 80 mA
Enclosure PDIP-16
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin MY
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Decoder, PDIP16, THT, Standard TTL
Order No.:
 45S3900
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74145N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 3.01 € *
650 pcs.
3.0107 €
80 mA
THT
0 °C
70 °C
PDIP-16
Monoflop, 4.75 V, 5.25 V, PDIP16
Order No.:
 45S3400
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74123N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 4.76 € *
25 pcs.
4.76 €
16 mA
THT
0 °C
70 °C
PDIP-16