SN74128N | Texas Instruments
Driver, PDIP14, THT, Standard TTL
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Line driver, SN74128N, Texas Instruments
The SN74128N is a line driver this device contains four independent 2-input-NOR line drivers is designed to drive 50 ohm lines.
Features
- Package options include plastic and ceramik DIPs and ceramik flat packages
- Dependable quality and reliability
Technical specifications
Output current | 48 mA | |
Input voltage | 5.25 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |