859-312 | WAGO
Relay, 1 Form C (NO/NC), 5 V (DC), 5 A, 250 V (AC), 859-312
Unit Price (€ / pc.)
28.9646 € *
Available: 0 pcs.
Leadtime: On Request **
Relay module, 859-312, WAGO
Relay module, Nominal input voltage: 5 VDC, 1 changeover contact, with gold contacts, Red status indicator, Module width: 6 mm.
Technical specifications
Connection | spring-clamp connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi + Au | |
Switching Voltage (AC) | 250 V | |
switching current | 5 A | |
Coil voltage (DC) | 5 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |