1610-21-15A | E-T-A
Automotive circuit breaker, 15 A, 28 V, blue, (L x W x H) 20 x 6 x 34.9 mm, 1610-21-15A
Unit Price (€ / pc.)
10.6981 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device circuit breaker, 1610-21-15A, E-T-A
The 1610-21-15A is a single-pole, thermal circuit breaker that is used in motor vehicle and comes in a very narrow design. It is suitable for 12 V applications and is equiped with automatic reset and in the connection area is interchangeable with flat fuse links.
Features
- High breaking capacity
- High rated current range
Applications
- Fuse protection of wiring systems and devices in cars
- Extra-low voltage systems
- Trucks
- Buses
Technical specifications
Version | automotive circuit breaker | |
Breaking capacity | 50 A | |
Width | 6 mm | |
Colour | blue | |
Height | 34.9 mm | |
Length | 20 mm | |
Rated voltage | 28 V | |
Rated current | 15 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |