21033386405 | Harting
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, PA, 4 A, 21033386405
Order No.: 45F955
EAN: 4099891104825
MPN:
21033386405
21 03 338 6405
Unit Price (€ / pc.)
19.9920 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9920 €
10 pcs.
17.5882 €
50 pcs.
16.3982 €
100 pcs.
15.7913 €
250 pcs.
15.1963 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper cable, (round), one side assembled
Copper cable, (round), one side assembled
The technical features of 21033386405 rom Harting at a glance
- Designation M12 PFT B-cod st/- f/- 0,5m
- Product Type Designation M12 PFT B-cod st/- f/- 0,5m
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Cable length | 0.5 m | |
LED display | No | |
Material | PA | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |