21033011001 | Harting
HARTING 21033011001
Order No.: 45F852
EAN: 4099889691184
MPN:
21033011001
21 03 301 1001
Unit Price (€ / pc.)
7.8897 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Sensor-actuator connector, 21038222425, HARTING
Features
- Screw lock
- A-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | plug | |
Thread size | M12 | |
Assembly | front mounting | |
Orientation | straight | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |