21021512405 | Harting
Socket, M8, 4 pole, IDC connection, screw locking, straight, 21021512405
Order No.: 45F787
EAN: 4099889690804
MPN:
21021512405
21 02 151 2405
Unit Price (€ / pc.)
15.4819 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.48 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4819 €
10 pcs.
13.6136 €
50 pcs.
12.6973 €
100 pcs.
12.2213 €
250 pcs.
11.7691 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 09151000703, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Version | socket | |
Thread size | M8 | |
Coding | A | |
Contact connection | IDC connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |