24035061320 | Harting
Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24 VDC, 24035061320
Order No.: 45F5977
EAN: 4099891551483
MPN:
24035061320
24 03 506 1320
Unit Price (€ / pc.)
1,054.2567 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,054.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,054.2567 €
Industrial ethernet switch, 24035061320, Harting
Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24 VDC, Total number of ports: 7, Operating temperature: -40 to +70 °C.
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN rail | |
Ports | 7 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |