20821020101 | Harting
Junction box for RJ45 connector, 20821020101
Unit Price (€ / pc.)
155.6639 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Outlet, preLink Connection, Size: 3 A
Outlet, preLink Connection, Size: 3 A
The technical characteristics of 20821020101 from Harting at a glance
- max. Operating temperature 70 °C
- max. Ambient temperature 70 °C
- min. Ambient temperature -40 °C
- min. Operating temperature -40 °C
- Description preLink Han 3 A RJ45 Metal Outlet
- Execution of the electrical connection Insulation displacement connection
- Protection class (IP, mounted) IP67 - IP65
- Housing material Aluminum die casting
- Angle contact/conductor connection 180° (horizontal)
- Contact design Outlet
- Product type description preLink Han 3 A RJ45 Metal Outlet
Technical specifications
Suitable for | RJ45 connector | |
Accessory Type | junction box |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |