20821010010 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 20821010010
Order No.: 45F578
EAN: 4099889822687
MPN:
20821010010
20 82 101 0010
Unit Price (€ / pc.)
24.1808 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.18 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1808 €
10 pcs.
21.2891 €
50 pcs.
19.8135 €
100 pcs.
19.1114 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, 20821010010, Harting
Connector, preLink IDC insulation displacement termination, Male contacts: 8, Degree of protection: IP20
Technical specifications
Connection | IDC connection | |
Version | plug | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |