20821010001 | Harting
Extender for terminal block, white, 20821010001
Unit Price (€ / pc.)
38.3061 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.31 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3061 €
10 pcs.
33.7008 €
50 pcs.
31.4041 €
100 pcs.
30.4759 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extender, Insulation displacement connection
Extender, Insulation displacement connection
The technical characteristics of 20821010001 from Harting at a glance
- Product type description preLink Extender
- Contact design Extender
- Angle contact/conductor connection 180° (horizontal)
- Housing material Zinc die casting
- Protection class (IP, mounted) IP20
- Description preLink Extender
- Execution of the electrical connection Insulation displacement connection
- min. Ambient temperature -40 °C
- min. Operating temperature -40 °C
- max. Operating temperature 70 °C
- max. Ambient temperature 70 °C
Technical specifications
Colour | white | |
Suitable for | terminal block | |
Accessory Type | extender |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |