0918520780358U | Harting
Female connector, 20 pole, pitch 2.54 mm, IDC connection, 0918520780358U
Order No.: 45F5091
EAN: 4099891020453
MPN:
0918520780358U
09 18 520 7803 58U
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Female connector, 0918520780358U, Harting
Female connector, Rated current: 2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 20, Performance level: 3, acc. to IEC 60603-13, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side.
Technical specifications
Performance level | 3 | |
Connection | IDC connection | |
Contact type | socket | |
Rated current | 2.5 A | |
Pin number | 20 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |