19413240273 | Harting
Bulkhead housing, size 24B, polyamide, 2 x M40, angled, cross bow locking, IP65, 19413240273
Order No.: 45F288
EAN: 4099889764031
MPN:
19413240273
19 41 324 0273
Unit Price (€ / pc.)
111.0984 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Surface mounted housing, 19413240273, HARTING
Surface mounted housing with integrated cable gland, double locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
Version | bulkhead housing | |
Shell size | 24B | |
Shell Material | polyamide | |
Cable Outlet | 2 x M40, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |