19413100272 | Harting
Bulkhead housing, size 10B, polyamide, 2 x M32, angled, cross bow locking, IP65, 19413100272
Order No.: 45F282
EAN: 4099889763973
MPN:
19413100272
19 41 310 0272
Unit Price (€ / pc.)
88.3575 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Surface mounted housing, 19413100272, HARTING
Surface mounted housing with integrated cable gland, double locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
Version | bulkhead housing | |
Shell size | 10B | |
Shell Material | polyamide | |
Cable Outlet | 2 x M32, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |