19413060722 | Harting
Grommet housing, size 6B, polyamide, M32, straight, cross bow locking, IP65, 19413060722
Order No.: 45F280
EAN: 4099889763959
MPN:
19413060722
19 41 306 0722
Unit Price (€ / pc.)
77.6713 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable to cable housing, 19413060722, HARTING
Cable to cable housing with integrated cable gland, double locking lever and top entry, material: polyamide, fibre-glass reinforced.
Technical specifications
Version | grommet housing | |
Shell size | 6B | |
Shell Material | polyamide | |
Cable Outlet | M32, straight | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |