14010213101000 | Harting
Connector, 2 pole, pitch 2.54 mm, straight, black, 14010213101000
Unit Price (€ / pck.)
230.0151 € *
Available: 0 pck.
Leadtime: 26 Weeks **
Technical specifications
Connection | spring-clamp connection | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Additional parts | unequipped | |
Colour | black | |
contact surface | silver-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |