09062483201222 | Harting
Socket header, 48 pole, pitch 5.08 mm, straight, gray, 09062483201222
Order No.: 45F0617
EAN: 4099889989199
MPN:
09062483201222
09 06 248 3201 222
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | socket | |
Rated current | 6 A | |
Orientation | straight | |
Pin number | 48 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |