09062152821222 | Harting
Female connector, type H15, 15 pole, z-d, pitch 10.16 mm, solder pin, straight, silver-plated, 09062152821222
Order No.: 45F0599
EAN: 4099891019938
MPN:
09062152821222
09 06 215 2821 222
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Leadtime: 1 Week **
Female connector, 09062152821222, Harting
Female connector, Wave soldering termination, Rated current: 15 A, Contacts: 15, Straight, Copper alloy, Silver plated Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Shroud coding, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7035 (light grey)
Technical specifications
Performance level | 1 | |
Connection | solder pin | |
Design | H15 | |
Contact type | socket | |
contact surface | silver-plated | |
Contact row assignment | z-d | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 15 pole | |
Grid | 10.16 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |