09061152911222 | Harting
Male connector, type C, 15 pole, z-d, pitch 5.08 mm, solder pin, angled, silver-plated, 09061152911222
Order No.: 45F0565
EAN: 4099891019860
MPN:
09061152911222
09 06 115 2911 222
Unit Price (€ / pc.)
8.5323 € *
Available: 1 pcs.
Leadtime: 11 Weeks **
Male connector, 09061152911222, Harting
Male connector, Wave soldering termination, Rated current: 15 A, Contacts: 15, Angled, Copper alloy, Silver plated Termination side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Shroud coding, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7035 (light grey)
Technical specifications
Performance level | 1 | |
Connection | solder pin | |
Design | C | |
Contact type | pin | |
contact surface | silver-plated | |
Contact row assignment | z-d | |
Rated current | 15 A | |
Orientation | angled | |
Pin number | 15 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |