SN74LS540N | Texas Instruments

Buffer, 4.75 V, 5.25 V, PDIP20

Order No.: 44S2200
EAN: 4099879085771
MPN:
SN74LS540N
Series: 74LS
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 320 pcs.
Leadtime: 6 Weeks **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.1301 €
100 pcs.
1.8326 €
500 pcs.
1.5946 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Buffer/Line Driver, SN74LS540N, Texas Instruments

The SN74LS540N is an octal Buffer/Line Driver with 3-state outputs. It is designed to have the performance of the popular SN74LS240 series and at the same time, offers a pin-out having the inputs and outputs. This arrangement greatly enhances printed circuit board layout. The 3-state control gate is a 2-input NOR such that if either G1\ or G2\ are high, all eight outputs are in the high-impedance state. The SN74LS540 is characterized for operation from 0 to 70°C.

Features

  • Offers inverting data at the outputs
  • PNP Inputs reduce DC loading
  • Hysteresis at inputs improves noise margins
  • Data flow-thru pin-out
Technical specifications
Output current 24 mA
Input voltage 5.25 V
Enclosure PDIP-20
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Enclosure
Input voltage
Assembly
min. operating temperature
max. operating temperature
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Enclosure
Input voltage
Assembly
min. operating temperature
max. operating temperature
BCD to decimal decoder, 4.75 V, 5.25 V, PDIP16
Order No.:
 43S6000
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS145N
Available: 240 pcs. Leadtime: 6 Weeks **
Total Price: 1.38 € *
1 pcs.
1.3804 €
10 pcs.
1.1305 €
100 pcs.
0.9520 €
250 pcs.
0.8211 €
1000 pcs.
0.7259 €
80 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Buffer, 4.75 V, 5.25 V, PDIP20
Order No.:
 44S2200
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS540N
Available: 320 pcs. Leadtime: 6 Weeks **
Total Price: 2.99 € *
1 pcs.
2.9869 €
10 pcs.
2.1301 €
100 pcs.
1.8326 €
500 pcs.
1.5946 €
1000 pcs.
1.4518 €
24 mA
PDIP-20
5.25 V
THT
0 °C
70 °C
Hex inverters, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S3450
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS14N
Available: 597 pcs. Leadtime: 6 Weeks **
Total Price: 0.82 € *
1 pcs.
0.8211 €
25 pcs.
0.6783 €
250 pcs.
0.5593 €
1000 pcs.
0.4998 €
2000 pcs.
0.4522 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
NAND gate, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S3550
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS20N
Available: 2,699 pcs. Leadtime: 6 Weeks **
Total Price: 1.30 € *
1 pcs.
1.2971 €
25 pcs.
1.1186 €
250 pcs.
1.0234 €
750 pcs.
0.9758 €
1500 pcs.
0.8806 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
Driver, 4.75 V, 5.25 V, PDIP20
Order No.:
 44S3600
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS645N
Available: 346 pcs. Leadtime: 6 Weeks **
Total Price: 2.69 € *
1 pcs.
2.6894 €
10 pcs.
2.2610 €
100 pcs.
1.9278 €
250 pcs.
1.7493 €
1000 pcs.
1.6065 €
24 mA
PDIP-20
5.25 V
THT
0 °C
70 °C
Driver, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S3130
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS07N
Available: 835 pcs. Leadtime: On Request **
Total Price: 0.78 € *
1 pcs.
0.7806 €
100 pcs.
0.6938 €
1000 pcs.
0.4284 €
40 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
BUS transceiver, 4.75 V, 5.25 V, PDIP20
Order No.:
 43S7800
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS245N
Available: 2 pcs. Leadtime: On Request **
Total Price: 1.17 € *
1 pcs.
1.1733 €
100 pcs.
1.0436 €
24 mA
PDIP-20
5.25 V
THT
0 °C
70 °C
Driver, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S3120
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS06N
Available: 514 pcs. Leadtime: 6 Weeks **
Total Price: 1.69 € *
1 pcs.
1.6898 €
10 pcs.
1.3685 €
100 pcs.
1.1543 €
250 pcs.
0.9996 €
1000 pcs.
0.8687 €
40 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
NOR gate, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S2900
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS02N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.46 € *
1000 pcs.
0.4641 €
16 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
Register, 4.75 V, 5.25 V, PDIP16
Order No.:
 43S6900
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS174N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.71 € *
1000 pcs.
0.714 €
8 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Data selector, PDIP16, THT, Low Power Schottky TTL
Order No.:
 43S8100
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS257BN
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
24 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Shift register, 4.75 V, 5.25 V, PDIP20
Order No.:
 43S8800
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS299N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 2.84 € *
680 pcs.
2.8441 €
PDIP-20
5.25 V
THT
0 °C
70 °C
Monoflop, 4.75 V, 5.25 V, PDIP16
Order No.:
 43S7500
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS221N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 1.00 € *
1000 pcs.
0.9996 €
8 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Flipflop, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S4600
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS74AN
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.46 € *
1000 pcs.
0.4641 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
Counter, 4.75 V, 5.25 V, PDIP16
Order No.:
 44S2251
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS590N
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 9.47 € *
225 pcs.
9.4724 €
24 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Register, PDIP16, THT, Low Power Schottky TTL
Order No.:
 43S6950
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS175N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.63 € *
1000 pcs.
0.6307 €
8 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Counter, PDIP16, THT, Low Power Schottky TTL
Order No.:
 43S7250
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS193N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.96 € *
1000 pcs.
0.9639 €
8 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Logic gate, PDIP14, THT, Low Power Schottky TTL
Order No.:
 43S5800
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS136N
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.71 € *
25 pcs.
0.714 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
OR gate, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S3900
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS32N
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.54 € *
1000 pcs.
0.5355 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
Data selector, PDIP16, THT, Low Power Schottky TTL
Order No.:
 43S8000
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS251N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.69 € *
1000 pcs.
0.6902 €
8 mA
PDIP-16
5.25 V
THT
0 °C
70 °C