770-1781 | WAGO
H-distributor, 4 pole, gray, 770-1781
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: On Request **
H-distributor, 770-1781, WAGO
H-distribution connector, 4-pole, code B, 1 input, 2 outputs, outputs on one side, 3 locking levers, for flying leads, gray.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Version | H-distributor | |
Colour | gray | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 23 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 4 pole | |
Fuse holder present | No | |
Pin temperature | 85 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |