750-495/040-002 | WAGO

Analog module for series 750 XTR, Inputs: 6, (W x H x D) 24 x 100 x 67.8 mm, 750-495/040-002

Order No.: 44P5375
EAN: 4055143353564
MPN:
750-495/040-002
Series: 750
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
605.7576 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
605.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
605.7576 €
Technical specifications
Number of analogue inputs 6
Version power measurement terminal
Width 24 mm
Suitable for series 750 XTR
Height 100 mm
Assembly DIN rail
Depth 67.8 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Suitable for
Depth
Version
Width
Number of analogue inputs
Height
Assembly
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Depth
Version
Width
Number of analogue inputs
Height
Assembly