734-232/105-604 | WAGO
Pin header, 2 pole, pitch 3.81 mm, straight, black, 734-232/105-604
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5236 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 734-232/105-604, Wago
Male connector with straight solder pins 2 poles Spacing 3.81 mm / 0.15 in 100 % mismating protected with side walls Mating direction perpendicular to PCB Reflow technique Solder pin length 2.4 mm black
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |