733-204/032-000 | WAGO
Pin header, 4 pole, pitch 2.5 mm, angled, light gray, 733-204/032-000
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: On Request **
Male header, 733-204/032-000, Wago
Male header with strain relief plate 4-pole Spacing 2,5 mm / 0.098 in 100 % mismating protected light grey
Technical specifications
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | light gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 2.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |